+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-314

Socket: hex key-bit; HEX 7mm; 1/4"; Socket bit length: 37mm; short

Manufacturer: NEO TOOLS

Manufacturer part number:
10-314
TME Symbol:
NEO-10-314

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Version
short
Gross weight22 g
EAN code5907558471229

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-314
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 4 pcs - 0.74 USDGross price for quantities from 4 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)