+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-319

Socket: Pozidriv®-bit; PZ1; 1/4"; 37mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
10-319
TME Symbol:
NEO-10-319

Specification

Manufacturer
NEO TOOLS
Type of socket
Pozidriv® - bit
Bit size
PZ1
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Version
short
Gross weight20.01 g
EAN code5907558471274

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-319
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 4 pcs - 0.65 USDGross price for quantities from 4 pcs - 0.65 USD