+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-334

Socket: Phillips-bit; PH1; 1/4"; 87mm; Chrom-vanadium steel; long


Manufacturer: NEO TOOLS

Manufacturer part number:
10-334
TME Symbol:
NEO-10-334

Specification

Manufacturer
NEO TOOLS
Type of socket
Phillips - bit
Bit size
PH1
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-vanadium steel
Version
long
Gross weight33.5 g
EAN code5907558471427

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-334
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 4 pcs - 1.29 USDGross price for quantities from 4 pcs - 1.29 USD