+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-343

Socket: Torx®-bit; TX25; 1/4"; 87mm; Chrom-molybdenum steel; long


Manufacturer: NEO TOOLS

Manufacturer part number:
10-343
TME Symbol:
NEO-10-343

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX25
Holder socket size - inch
1/4"
Socket length
87mm
Material
Chrom-molybdenum steel
Version
long
Gross weight33 g
EAN code5907558471519

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
10-343
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 4 pcs - 1.34 USDGross price for quantities from 4 pcs - 1.34 USD