+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-702

Fastening belt; L: 3m; Width: 25mm; black-orange; with ratchet


Manufacturer: NEO TOOLS

Manufacturer part number:
10-702
TME Symbol:
NEO-10-702

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
3m
Width
25mm
Colour
black-orange
Version
with ratchet
Force
260kg
Gross weight291.1 g
EAN code5906692015610
See other products in this category: Packing NEO TOOLS,
*
10-702
10 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.67 USDGross price for quantities from 20 pcs - 2.67 USD
Net price for quantities from 40 pcs - 2.57 USDGross price for quantities from 40 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.