+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-709

Fastening belt; L: 5m; Width: 25mm; yellow; with ratchet; 1000kg


Manufacturer: NEO TOOLS

Manufacturer part number:
10-709
TME Symbol:
NEO-10-709

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Colour
yellow
Version
with ratchet
Force
1000kg
Gross weight385.6 g
EAN code5906692015689
See other products in this category: Packing NEO TOOLS,
*
10-709
10 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 20 pcs - 3.54 USDGross price for quantities from 20 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.