+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-815

Compression sprayer; solvent,workshop; 1.5l


Manufacturer: NEO TOOLS

Manufacturer part number:
10-815
TME Symbol:
NEO-10-815

Specification

Manufacturer
NEO TOOLS
Type of garden tool
compression sprayer
Tank capacity
1.5l
Tools application
  • solvent
  • workshop
Gross weight357 g
EAN code5907558473933

WATCH VIDEO

See other products in this category: Garden Tools NEO TOOLS,
*
10-815
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 4 pcs - 4.31 USDGross price for quantities from 4 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.