+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-920

Screwdriver bit; Torx®; TX30; 3/8"; Overall len: 30mm; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
10-920
TME Symbol:
NEO-10-920

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
3/8"
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight33 g
EAN code5907558452785

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-920
0 in TME stock
Net price for quantities from 1 pcg - 1.18 USDGross price for quantities from 1 pcg - 1.18 USD
Net price for quantities from 4 pcg - 1.06 USDGross price for quantities from 4 pcg - 1.06 USD
No. of packages (Multiplicity: 1)