+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-924

Screwdriver bit: Torx®; TX45; 3/8"; Overall len: 30mm; 2pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-924
TME Symbol:
NEO-10-924

Specification

Manufacturer
NEO TOOLS
Type of screwdriver bit
Torx®
Bit size
TX45
Holder socket size - inch
3/8"
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight36.5 g
EAN code5907558452808

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-924
46 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.07 USDGross price for quantities from 1 pcg - 1.07 USD
Net price for quantities from 4 pcg - 0.96 USDGross price for quantities from 4 pcg - 0.96 USD