+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-944

Screwdriver bit; Torx®; TX45; 3/8"; Overall len: 75mm; 2pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
10-944
TME Symbol:
NEO-10-944

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX45
Holder socket size - inch
3/8"
Overall length
75mm
Quantity in set/package
2pcs.
Gross weight97.5 g
EAN code5907558452853

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
10-944
0 in TME stock
Net price for quantities from 1 pcg - 1.86 USDGross price for quantities from 1 pcg - 1.86 USD
Net price for quantities from 4 pcg - 1.67 USDGross price for quantities from 4 pcg - 1.67 USD
No. of packages (Multiplicity: 1)