+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® | |
Bit size | TX55 | |
Holder socket size - inch | 3/8" | |
Overall length | 75mm | |
Quantity in set/package | 2pcs. |