+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-152

Socket: 12-angles; socket spanner; HEX 14mm; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-152
TME Symbol:
NEO-11-152

Specification

Manufacturer
NEO TOOLS
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
HEX 14mm
Holder socket size - inch
3/8"
Socket length
90mm
Tools application
for spark plugs
Gross weight94.7 g
EAN code5907558417166

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-152
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 4 pcs - 7.63 USDGross price for quantities from 4 pcs - 7.63 USD