+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-169

Wrench-set; socket spanner,box; 14pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
11-169
TME Symbol:
NEO-11-169

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
box, socket spanner
Quantity in set/package
14pcs.
Spanner size
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • E10
  • E12
  • E14
  • E16
  • E18
Tools application
  • for removal
  • plunger clamps
Kit contents
  • 12-angles sockets
  • Torx® sockets
Gross weight1.596 kg
EAN code5907558437331

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
11-169
0 in TME stock
Net price for quantities from 1 set - 64.98 USDGross price for quantities from 1 set - 64.98 USD
Net price for quantities from 4 set - 58.26 USDGross price for quantities from 4 set - 58.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.