+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-367

Socket: specialist; 15-angles,socket spanner; 80mm; 3/8"

Manufacturer: NEO TOOLS

Manufacturer part number:
11-367
TME Symbol:
NEO-11-367

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
15-angles, socket spanner
Socket size
80mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight136 g
EAN code5907558445367

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-367
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 4 pcs - 2.04 USDGross price for quantities from 4 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.