+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-369

Socket: specialist; 15-angles,socket spanner; 95mm; 3/8"

Manufacturer: NEO TOOLS

Manufacturer part number:
11-369
TME Symbol:
NEO-11-369

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist
Kind of wrench
15-angles, socket spanner
Socket size
95mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight167 g
EAN code5907558445381

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
11-369
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 4 pcs - 2.40 USDGross price for quantities from 4 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)