+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-621

Hammer; tinner's; 250g


Manufacturer: NEO TOOLS

Manufacturer part number:
11-621
TME Symbol:
NEO-11-621

Specification

Manufacturer
NEO TOOLS
Type of tool
hammer
Kind of tool
tinner's
Head weight
250g
Gross weight260 g
EAN code5907558436440

WATCH VIDEO

See other products in this category: Hammers and Axes NEO TOOLS,
*
11-621
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 6 pcs - 11.23 USDGross price for quantities from 6 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.