+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-872

Bearing puller; 2-armig,mini; 2"


Manufacturer: NEO TOOLS

Manufacturer part number:
11-872
TME Symbol:
NEO-11-872

Specification

Manufacturer
NEO TOOLS
Type of tool
bearing puller
Version
2-armig, mini
Size
2"
Gross weight250 g
EAN code5907558420166

WATCH VIDEO

See other products in this category: Pullers NEO TOOLS,
*
11-872
0 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 4 pcs - 9.32 USDGross price for quantities from 4 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.