+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-922

Socket: specialist-set; socket spanner; 1/2"; 11pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
11-922
TME Symbol:
NEO-11-922

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Tools application
impact wrench
Quantity in set/package
11pcs.
Application
for damaged screws
Spanner size
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 19mm
Kit contents
  • force enhancing lever
  • socket bits
  • with striker
Gross weight500 g
EAN code5907558436938

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
11-922
0 in TME stock
Net price for quantities from 1 set - 26.89 USDGross price for quantities from 1 set - 26.89 USD
Net price for quantities from 4 set - 24.11 USDGross price for quantities from 4 set - 24.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.