+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-102

Socket: specialist-set; socket spanner; Chrom-molybdenum steel


Manufacturer: NEO TOOLS

Manufacturer part number:
12-102
TME Symbol:
NEO-12-102

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist - set
Kind of wrench
socket spanner
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Tools application
impact wrench
Quantity in set/package
11pcs.
Kit contents
socket bits 1/2"
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
Gross weight2.544 kg
EAN code5907558414516

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
12-102
0 in TME stock
Net price for quantities from 1 set - 31.16 USDGross price for quantities from 1 set - 31.16 USD
Net price for quantities from 4 set - 27.94 USDGross price for quantities from 4 set - 27.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.