+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-107

Socket: specialist-set; socket spanner; 1/2"; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
12-107
TME Symbol:
NEO-12-107

Specification

Manufacturer
NEO TOOLS
Type of socket
specialist - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Tools application
impact wrench
Quantity in set/package
10pcs.
Kit contents
socket bits 1/2"
Spanner size
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
Gross weight2.45 kg
EAN code5907558414547

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
12-107
0 in TME stock
Net price for quantities from 1 set - 35.59 USDGross price for quantities from 1 set - 35.59 USD
Net price for quantities from 4 set - 31.69 USDGross price for quantities from 4 set - 31.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.