+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-115

Socket: 6-angles-set; socket spanner; Chrom-molybdenum steel


Manufacturer: NEO TOOLS

Manufacturer part number:
12-115
TME Symbol:
NEO-12-115

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles - set
Kind of wrench
socket spanner
Material
Chrom-molybdenum steel
Holder socket size - inch
3/4"
Tools application
impact wrench
Quantity in set/package
8pcs.
Kit contents
6-angles sockets 3/4"
Spanner size
  • 26mm
  • 27mm
  • 29mm
  • 30mm
  • 32mm
  • 35mm
  • 36mm
  • 38mm
Gross weight3.88 kg
EAN code5907558414523

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
12-115
0 in TME stock
Net price for quantities from 1 set - 51.09 USDGross price for quantities from 1 set - 51.09 USD
Net price for quantities from 5 set - 45.81 USDGross price for quantities from 5 set - 45.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.