+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-313

Socket: 6-angles; impact; HEX 13mm; 1/2"; Socket bit length: 78mm

Manufacturer: NEO TOOLS

Manufacturer part number:
12-313
TME Symbol:
NEO-12-313

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
impact
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight146 g
EAN code5907558423952

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
12-313
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 4 pcs - 2.50 USDGross price for quantities from 4 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)