+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-006

Wrench; impact; short,pneumatic; 680Nm; Kind of socket: square


Manufacturer: NEO TOOLS

Manufacturer part number:
14-006
TME Symbol:
NEO-14-006

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic, short
Torque
680Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.3bar
Air consumption
113l/min
Pneumatic connection
1/4"
Gross weight1.52 kg
EAN code5907558442557

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-006
0 in TME stock
Net price for quantities from 1 pcs - 104.40 USDGross price for quantities from 1 pcs - 104.40 USD
Net price for quantities from 6 pcs - 93.60 USDGross price for quantities from 6 pcs - 93.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.