+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-010

Wrench; pneumatic,impact; 3800Nm; Kind of socket: square; 1"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-010
TME Symbol:
NEO-14-010

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
3800Nm
Kind of socket
square
Socket size - inch
1"
Gross weight19.06 kg
EAN code5907558442571

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-010
0 in TME stock
Net price for quantities from 1 pcs - 435.99 USDGross price for quantities from 1 pcs - 435.99 USD
Net price for quantities from 3 pcs - 390.89 USDGross price for quantities from 3 pcs - 390.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.