+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-019

Wrench; angular,impact; 500Nm; Kind of socket: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-019
TME Symbol:
NEO-14-019

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Version
angular, impact
Torque
500Nm
Kind of socket
square
Socket size - inch
1/2"
Gross weight1.57 kg
EAN code5907558469011

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-019
0 in TME stock
Net price for quantities from 1 pcs - 175.61 USDGross price for quantities from 1 pcs - 175.61 USD
Net price for quantities from 4 pcs - 157.44 USDGross price for quantities from 4 pcs - 157.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.