+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-032

Needle hammer; 6.3bar; 85l/min

Manufacturer: NEO TOOLS

Manufacturer part number:
14-032
TME Symbol:
NEO-14-032

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
needle hammer
Supply pressure
6.3bar
Air consumption
85l/min
Gross weight3.08 kg
EAN code5907558468984

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-032
0 in TME stock
Net price for quantities from 1 pcs - 112.37 USDGross price for quantities from 1 pcs - 112.37 USD
Net price for quantities from 6 pcs - 100.74 USDGross price for quantities from 6 pcs - 100.74 USD
No. of pieces (Multiplicity: 1)