+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-036

Air blow gun; with a brush; 97dBA; Pneumatic connection: 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-036
TME Symbol:
NEO-14-036

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
air blow gun
Version
with a brush
Noise level
97dBA
Pneumatic connection
1/4"
Operating pressure
max. 10.5bar
Gross weight191 g
EAN code5907558469035

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-036
0 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 3 pcs - 9.78 USDGross price for quantities from 3 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.