+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-220

Spray gun for structural paints; 149l/min; 3.5bar; 4.7l


Manufacturer: NEO TOOLS

Manufacturer part number:
14-220
TME Symbol:
NEO-14-220

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
spray gun for structural paints
Air consumption
149l/min
Pneumatic connection
1/4"
Operating pressure
3.5bar
Capacity
4.7l
Gross weight1.4 kg
EAN code5907558441901

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-220
0 in TME stock
Net price for quantities from 1 pcs - 41.06 USDGross price for quantities from 1 pcs - 41.06 USD
Net price for quantities from 3 pcs - 36.82 USDGross price for quantities from 3 pcs - 36.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.