+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-500

Wrench; pneumatic; 720Nm; Kind of socket: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-500
TME Symbol:
NEO-14-500

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Version
pneumatic
Torque
720Nm
Kind of socket
square
Socket size - inch
1/2"
Gross weight2.94 kg
EAN code5907558444834

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-500
0 in TME stock
Net price for quantities from 1 pcs - 77.65 USDGross price for quantities from 1 pcs - 77.65 USD
Net price for quantities from 3 pcs - 69.62 USDGross price for quantities from 3 pcs - 69.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.