+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-502

Wrench; pneumatic; 320Nm; Kind of socket: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-502
TME Symbol:
NEO-14-502

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wrench
Version
pneumatic
Torque
320Nm
Kind of socket
square
Socket size - inch
1/2"
Gross weight3.86 kg
EAN code5907558444841

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-502
0 in TME stock
Net price for quantities from 1 set - 64.74 USDGross price for quantities from 1 set - 64.74 USD
Net price for quantities from 3 set - 58.04 USDGross price for quantities from 3 set - 58.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.