+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-508

Angle grinder; angular,pneumatic; 6÷8bar; 140l/min; 10000rpm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-508
TME Symbol:
NEO-14-508

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
angle grinder
Version
angular, pneumatic
Supply pressure
6...8bar
Air consumption
140l/min
Rotational rate/speed
10000rpm
Gross weight1.68 kg
EAN code5907558444858

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-508
0 in TME stock
Net price for quantities from 1 pcs - 68.07 USDGross price for quantities from 1 pcs - 68.07 USD
Net price for quantities from 3 pcs - 61.02 USDGross price for quantities from 3 pcs - 61.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.