+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-514

Drill; pneumatic; 1800rpm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-514
TME Symbol:
NEO-14-514

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
drill
Version
pneumatic
Rotational rate/speed
1800rpm
Gross weight1.259 kg
EAN code5907558444865

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-514
0 in TME stock
Net price for quantities from 1 pcs - 41.31 USDGross price for quantities from 1 pcs - 41.31 USD
Net price for quantities from 3 pcs - 37.03 USDGross price for quantities from 3 pcs - 37.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.