+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-621

Staples; Width: 5.85mm; L: 12mm; steel; 4000pcs; TYPE 90

Manufacturer: NEO TOOLS

Manufacturer part number:
14-621
TME Symbol:
NEO-14-621

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
staples
Width
5.85mm
Length
12mm
Material
steel
Quantity in set/package
4000pcs.
Manufacturer series
TYPE 90
Related items
NEO-14-570
Gross weight839 g
EAN code5907558453799

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS
*
14-621
Product withdrawn from the offer
Use the specification table below to search for similar products