+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-704

Spray gun; Pneumatic connection: 1/4"; max.4bar; 1l


Manufacturer: NEO TOOLS

Manufacturer part number:
14-704
TME Symbol:
NEO-14-704

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
spray gun
Pneumatic connection
1/4"
Operating pressure
max. 4bar
Capacity
1l
Gross weight787 g
EAN code5907558452105

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-704
0 in TME stock
Net price for quantities from 1 pcs - 22.08 USDGross price for quantities from 1 pcs - 22.08 USD
Net price for quantities from 4 pcs - 19.80 USDGross price for quantities from 4 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.