+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-710

Air blow gun; long; 96mm; Pneumatic connection: 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-710
TME Symbol:
NEO-14-710

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
air blow gun
Version
long
Length
96mm
Pneumatic connection
1/4"
Gross weight173.88 g
EAN code5907558452136

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-710
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD