+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-712

Air blow gun; long; 300mm; Pneumatic connection: 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
14-712
TME Symbol:
NEO-14-712

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
air blow gun
Version
long
Length
0.3m
Pneumatic connection
1/4"
Gross weight250.35 g
EAN code5907558452143

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-712
13 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.