+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-716

Wheel inflation gun; with manometer; 200l/min; L: 300mm; Ø: 63mm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-716
TME Symbol:
NEO-14-716

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wheel inflation gun
Version
with manometer
Air consumption
200l/min
Length
0.3m
Diameter
63mm
Gross weight738.7 g
EAN code5907558452167

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-716
6 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 4 pcs - 19.55 USDGross price for quantities from 4 pcs - 19.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.