+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-718

Wheel inflation gun; with manometer; 80mm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-718
TME Symbol:
NEO-14-718

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
wheel inflation gun
Version
with manometer
Diameter
80mm
Gross weight656.9 g
EAN code5907558452174

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-718
7 in TME stock
Net price for quantities from 1 pcs - 28.83 USDGross price for quantities from 1 pcs - 28.83 USD
Net price for quantities from 4 pcs - 25.85 USDGross price for quantities from 4 pcs - 25.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.