+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-720

Coating gun; 6bar; 300l/min


Manufacturer: NEO TOOLS

Manufacturer part number:
14-720
TME Symbol:
NEO-14-720

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
coating gun
Supply pressure
6bar
Air consumption
300l/min
Gross weight475 g
EAN code5907558452181

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-720
0 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 4 pcs - 11.95 USDGross price for quantities from 4 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.