+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-726

Air blow gun; 250mm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-726
TME Symbol:
NEO-14-726

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
air blow gun
Length
0.25m
Gross weight235 g
EAN code5906692015764

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-726
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 4 pcs - 5.65 USDGross price for quantities from 4 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.