+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14-727

Air blow gun; 330mm


Manufacturer: NEO TOOLS

Manufacturer part number:
14-727
TME Symbol:
NEO-14-727

Specification

Manufacturer
NEO TOOLS
Type of pneumatic tool
air blow gun
Length
0.33m
Gross weight265 g
EAN code5906692015771

WATCH VIDEO

See other products in this category: Pneumatic Tools NEO TOOLS,
*
14-727
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 4 pcs - 6.50 USDGross price for quantities from 4 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.