+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-985

Trash bags; Thick: 0.05mm; black; 120l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-985
TME Symbol:
NEO-15-985

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Thickness
50µm
Colour
black
Capacity
120l
Quantity in set/package
10pcs.
Gross weight725 g
EAN code5906692022281
See other products in this category: Packing NEO TOOLS,
*
15-985
0 in TME stock
Net price for quantities from 1 pcg - 2.52 USDGross price for quantities from 1 pcg - 2.52 USD
Net price for quantities from 5 pcg - 2.35 USDGross price for quantities from 5 pcg - 2.35 USD
Net price for quantities from 16 pcg - 2.27 USDGross price for quantities from 16 pcg - 2.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.