+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-993

Trash bags; brown; 60l; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
15-993
TME Symbol:
NEO-15-993

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
trash bags
Colour
brown
Capacity
60l
Quantity in set/package
10pcs.
Gross weight268 g
EAN code5906692015948

WATCH VIDEO

See other products in this category: Packing NEO TOOLS,
*
15-993
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 4 pcs - 1.09 USDGross price for quantities from 4 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.