+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-033

Stapler; width staples: 4-8 mm; ABS; upholstery works


Manufacturer: NEO TOOLS

Manufacturer part number:
16-033
TME Symbol:
NEO-16-033

Specification

Manufacturer
NEO TOOLS
Type of tool
stapler
Tools features
width staples: 4-8 mm
Body material
ABS
Tools application
upholstery works
Gross weight300 g
EAN code5907558454710

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
16-033
0 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 6 pcs - 5.64 USDGross price for quantities from 6 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.