+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16-034

Stapler; 298mm; impact


Manufacturer: NEO TOOLS

Manufacturer part number:
16-034
TME Symbol:
NEO-16-034

Specification

Manufacturer
NEO TOOLS
Type of tool
stapler
Length
298mm
Version
impact
Gross weight497 g
EAN code5907558454727

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
16-034
0 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 6 pcs - 11.95 USDGross price for quantities from 6 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.