+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39-201

Street brush; Width: 400mm


Manufacturer: NEO TOOLS

Manufacturer part number:
39-201
TME Symbol:
NEO-39-201

Specification

Manufacturer
NEO TOOLS
Type of tool
street brush
Width
0.4m
Gross weight695 g
EAN code5907558468229

WATCH VIDEO

See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
39-201
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 4 pcs - 4.35 USDGross price for quantities from 4 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.