+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

39-341

Holder; 1/4"; Overall len: 80mm; magnetic; power tools


Manufacturer: NEO TOOLS

Manufacturer part number:
39-341
TME Symbol:
NEO-39-341

Specification

Manufacturer
NEO TOOLS
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
hexagonal
Overall length
80mm
Version
magnetic
Application
power tools
Gross weight31.5 g
See other products in this category: Screwdriver Bits NEO TOOLS,
*
39-341
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 20 pcs - 2.95 USDGross price for quantities from 20 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 200 pcs - 2.74 USDGross price for quantities from 200 pcs - 2.74 USD