+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41-201

Saw; manual; aerated concrete; 920mm


Manufacturer: NEO TOOLS

Manufacturer part number:
41-201
TME Symbol:
NEO-41-201

Specification

Manufacturer
NEO TOOLS
Type of tool
saw
Version
manual
Tools application
aerated concrete
Length
0.92m
Gross weight1.0203 kg
EAN code5907558452952

WATCH VIDEO

See other products in this category: Saw and Hack Saw NEO TOOLS,
*
41-201
1 in TME stock
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 6 pcs - 14.12 USDGross price for quantities from 6 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.