+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54-006

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
54-006
TME Symbol:
NEO-54-006

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Version
with holes
Dimensions
115x230mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Gross weight89 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-006
0 in TME stock
Net price for quantities from 1 pcg - 2.40 USDGross price for quantities from 1 pcg - 2.40 USD
Net price for quantities from 5 pcg - 2.24 USDGross price for quantities from 5 pcg - 2.24 USD
Net price for quantities from 44 pcg - 2.16 USDGross price for quantities from 44 pcg - 2.16 USD
Net price for quantities from 88 pcg - 2.08 USDGross price for quantities from 88 pcg - 2.08 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.