+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54-030

Cleaning cloth: sandpaper; Granularity: 120; Mounting: bur; Ø225mm


Manufacturer: NEO TOOLS

Manufacturer part number:
54-030
TME Symbol:
NEO-54-030

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
120
Mounting
bur
Version
with holes
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
sheet
Gross weight155 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-030
0 in TME stock
Net price for quantities from 1 pcg - 5.01 USDGross price for quantities from 1 pcg - 5.01 USD
Net price for quantities from 5 pcg - 4.68 USDGross price for quantities from 5 pcg - 4.68 USD
Net price for quantities from 25 pcg - 4.51 USDGross price for quantities from 25 pcg - 4.51 USD
Net price for quantities from 50 pcg - 4.35 USDGross price for quantities from 50 pcg - 4.35 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.